9022 | ||
---|---|---|
DigiKey Part Number | 36-9022-ND | |
Manufacturer | ||
Manufacturer Product Number | 9022 | |
Description | BRD SPT SNAP LOCK NYLON 1/2" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.780" (19.81mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
25 | ¥1.95360 | ¥48.84 |
100 | ¥1.72530 | ¥172.53 |
250 | ¥1.62136 | ¥405.34 |
500 | ¥1.44824 | ¥724.12 |
1,000 | ¥1.13999 | ¥1,139.99 |
2,500 | ¥1.04226 | ¥2,605.65 |