



2104-632-AL | |
|---|---|
DigiKey Part Number | 1772-1401-ND |
Manufacturer | |
Manufacturer Product Number | 2104-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.75000 | ¥2.75 |
| 5 | ¥2.28000 | ¥11.40 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.91120 | ¥47.78 |
| 50 | ¥1.78200 | ¥89.10 |
| 100 | ¥1.66800 | ¥166.80 |
| 250 | ¥1.53544 | ¥383.86 |
| 500 | ¥1.44748 | ¥723.74 |
| 1,000 | ¥1.36892 | ¥1,368.92 |











