



1903C | |
|---|---|
DigiKey Part Number | 36-1903C-ND |
Manufacturer | |
Manufacturer Product Number | 1903C |
Description | HEX STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903C Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.91000 | ¥6.91 |
| 1,000 | ¥4.60718 | ¥4,607.18 |
| 2,500 | ¥4.10640 | ¥10,266.00 |
| 5,000 | ¥2.60408 | ¥13,020.40 |











