#6-32 Binding Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9434

DigiKey Part Number
36-9434-ND
Manufacturer
Manufacturer Product Number
9434
Description
MACH SCREW BINDING SLOTTED #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Binding Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
-
Head Height
-
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,339
Factory Stock: 2,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.60000¥1.60
10¥1.20300¥12.03
25¥1.07880¥26.97
100¥0.91150¥91.15
500¥0.75380¥376.90
1,000¥0.69592¥695.92
2,500¥0.62751¥1,568.78
5,000¥0.58130¥2,906.50
Manufacturers Standard Package