



SPD08-020-RB-TR | |
|---|---|
DigiKey Part Number | 3M10682TR-ND - Tape & Reel (TR) 3M10682CT-ND - Cut Tape (CT) 3M10682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-020-RB-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-020-RB-TR Models |
Category | Read Out Dual |
Manufacturer 3M | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 10 | Contact Type Cantilever |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥35.22833 | ¥14,091.33 |
| 800 | ¥33.54818 | ¥26,838.54 |
| 1,200 | ¥32.60288 | ¥39,123.46 |
| 2,000 | ¥31.45022 | ¥62,900.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.75000 | ¥53.75 |
| 10 | ¥45.70800 | ¥457.08 |
| 25 | ¥42.84200 | ¥1,071.05 |
| 50 | ¥40.79580 | ¥2,039.79 |
| 100 | ¥38.84750 | ¥3,884.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |
| 10 | ¥49.03300 | ¥490.33 |
| 25 | ¥46.32520 | ¥1,158.13 |
| 50 | ¥45.19560 | ¥2,259.78 |
| 100 | ¥42.93530 | ¥4,293.53 |



