2057-256-AL | |
---|---|
DigiKey Part Number | 1772-1167-ND |
Manufacturer | |
Manufacturer Product Number | 2057-256-AL |
Description | HEX STANDOFF #2-56 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2057-256-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
5 | ¥3.70600 | ¥18.53 |
10 | ¥3.09400 | ¥30.94 |
25 | ¥2.90360 | ¥72.59 |
50 | ¥2.78120 | ¥139.06 |
100 | ¥2.47270 | ¥247.27 |
250 | ¥2.34876 | ¥587.19 |
500 | ¥2.22534 | ¥1,112.67 |
1,000 | ¥2.10167 | ¥2,101.67 |