
2057-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1993-ND |
Manufacturer | |
Manufacturer Product Number | 2057-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2057-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.32000 | ¥3.32 |
| 5 | ¥2.73600 | ¥13.68 |
| 10 | ¥2.53600 | ¥25.36 |
| 25 | ¥2.30640 | ¥57.66 |
| 50 | ¥2.15440 | ¥107.72 |
| 100 | ¥2.01760 | ¥201.76 |
| 250 | ¥1.85992 | ¥464.98 |
| 500 | ¥1.75486 | ¥877.43 |
| 1,000 | ¥1.66121 | ¥1,661.21 |

