HLE-115-02-L-DV | ||
---|---|---|
DigiKey Part Number | SAM11330-ND | |
Manufacturer | ||
Manufacturer Product Number | HLE-115-02-L-DV | |
Description | CONN RCPT 30POS 0.1 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | HLE-115-02-L-DV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.144" (3.66mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | 400VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥47.33500 | ¥473.35 |
100 | ¥41.44650 | ¥4,144.65 |
500 | ¥34.90220 | ¥17,451.10 |
1,000 | ¥30.53943 | ¥30,539.43 |