
742C083102JP | |
|---|---|
DigiKey Part Number | 60-742C083102JPTR-ND - Tape & Reel (TR) 60-742C083102JPCT-ND - Cut Tape (CT) 60-742C083102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083102JP |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083102JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 25 | ¥0.74080 | ¥18.52 |
| 50 | ¥0.65160 | ¥32.58 |
| 100 | ¥0.57640 | ¥57.64 |
| 250 | ¥0.49352 | ¥123.38 |
| 500 | ¥0.44192 | ¥220.96 |
| 1,000 | ¥0.39793 | ¥397.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.31943 | ¥1,597.15 |
| 10,000 | ¥0.29377 | ¥2,937.70 |
| 15,000 | ¥0.28059 | ¥4,208.85 |
| 25,000 | ¥0.26567 | ¥6,641.75 |
| 35,000 | ¥0.25678 | ¥8,987.30 |
| 50,000 | ¥0.24810 | ¥12,405.00 |
| 60,000 | ¥0.24393 | ¥14,635.80 |
| 120,000 | ¥0.22963 | ¥27,555.60 |
| 125,000 | ¥0.22886 | ¥28,607.50 |









