742C083331JP | |
---|---|
DigiKey Part Number | 742C083331JPTR-ND - Tape & Reel (TR) 742C083331JPCT-ND - Cut Tape (CT) 742C083331JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083331JP |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083331JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.81400 | ¥18.14 |
25 | ¥1.38920 | ¥34.73 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.70930 | ¥70.93 |
250 | ¥0.57336 | ¥143.34 |
500 | ¥0.45188 | ¥225.94 |
1,000 | ¥0.31288 | ¥312.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26070 | ¥1,303.50 |
10,000 | ¥0.24332 | ¥2,433.20 |
25,000 | ¥0.23115 | ¥5,778.75 |
50,000 | ¥0.22646 | ¥11,323.00 |
125,000 | ¥0.22159 | ¥27,698.75 |