MCP1253T-33X50I/MS | ||
---|---|---|
DigiKey Part Number | MCP1253T-33X50IMSTR-ND - Tape & Reel (TR) MCP1253T-33X50IMSCT-ND - Cut Tape (CT) MCP1253T-33X50IMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1253T-33X50I/MS | |
Description | IC REG CHARG PUMP PROG 8MSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1253T-33X50I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
25 | ¥12.64240 | ¥316.06 |
100 | ¥12.00620 | ¥1,200.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.00617 | ¥30,015.42 |