Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4505-440-AL

DigiKey Part Number
1772-1098-ND
Manufacturer
Manufacturer Product Number
4505-440-AL
Description
HEX STANDOFF #4-40 ALUMINUM 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4505-440-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.688" (17.48mm) 11/16"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,855
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.65000¥4.65
5¥3.87600¥19.38
10¥3.59100¥35.91
25¥3.27160¥81.79
50¥3.05880¥152.94
100¥2.86970¥286.97
250¥2.65100¥662.75
500¥2.50606¥1,253.03
1,000¥2.37640¥2,376.40
Manufacturers Standard Package