
4530-440-AL | |
|---|---|
DigiKey Part Number | 1772-1005-ND |
Manufacturer | |
Manufacturer Product Number | 4530-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-440-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 5 | ¥2.66000 | ¥13.30 |
| 10 | ¥2.47000 | ¥24.70 |
| 25 | ¥2.24160 | ¥56.04 |
| 50 | ¥2.09360 | ¥104.68 |
| 100 | ¥1.95970 | ¥195.97 |
| 250 | ¥1.80596 | ¥451.49 |
| 500 | ¥1.70396 | ¥851.98 |
| 1,000 | ¥1.61276 | ¥1,612.76 |











