4502-440-AL | ||
---|---|---|
DigiKey Part Number | 1772-1253-ND | |
Manufacturer | ||
Manufacturer Product Number | 4502-440-AL | |
Description | HEX STANDOFF #4-40 ALUM 5/16" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | 4502-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
5 | ¥3.24800 | ¥16.24 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.54320 | ¥63.58 |
50 | ¥2.43440 | ¥121.72 |
100 | ¥2.16330 | ¥216.33 |
250 | ¥2.05536 | ¥513.84 |
500 | ¥1.94706 | ¥973.53 |
1,000 | ¥1.83893 | ¥1,838.93 |