#4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9605

DigiKey Part Number
36-9605-ND
Manufacturer
Manufacturer Product Number
9605
Description
NUT HEX NYLON #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex
Manufacturer
Keystone Electronics
Thread Size
#4-40
Packaging
Bulk
Width
0.250" (6.35mm) 1/4"
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,806
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.42000¥1.42
10¥1.05400¥10.54
25¥0.94240¥23.56
100¥0.79700¥79.70
500¥0.65866¥329.33
1,000¥0.60794¥607.94
2,500¥0.56995¥1,424.88
Manufacturers Standard Package