#4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NY HN 440

DigiKey Part Number
H616-ND
Manufacturer
Manufacturer Product Number
NY HN 440
Description
NUT HEX NYLON #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
BFirst Industrial
Thickness
0.094" (2.39mm) 3/32"
Packaging
100 per Pkg
Width
0.250" (6.35mm) 1/4"
Part Status
Active
Material
Nylon
Type
Hex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,843
Check for Additional Incoming Stock
All prices are in CNY
100 per Pkg
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.84190¥84.19
1,000¥0.68267¥682.67
Manufacturers Standard Package