



4804 | |
|---|---|
DigiKey Part Number | 36-4804-ND |
Manufacturer | |
Manufacturer Product Number | 4804 |
Description | HEX STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.938" (23.83mm) 15/16" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.23000 | ¥5.23 |
| 10 | ¥3.94500 | ¥39.45 |
| 25 | ¥3.53240 | ¥88.31 |
| 100 | ¥2.99510 | ¥299.51 |
| 500 | ¥2.61276 | ¥1,306.38 |
| 2,500 | ¥2.35149 | ¥5,878.73 |
| 5,000 | ¥2.26442 | ¥11,322.10 |











