
9332 | |
|---|---|
DigiKey Part Number | 36-9332-ND |
Manufacturer | |
Manufacturer Product Number | 9332 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Keystone Electronics | Drive Type Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.60000 | ¥1.60 |
| 10 | ¥1.22200 | ¥12.22 |
| 25 | ¥1.09000 | ¥27.25 |
| 100 | ¥0.92090 | ¥92.09 |
| 500 | ¥0.76114 | ¥380.57 |
| 1,000 | ¥0.70269 | ¥702.69 |
| 2,500 | ¥0.63368 | ¥1,584.20 |
| 5,000 | ¥0.58703 | ¥2,935.15 |



