13RS025059 | ||
---|---|---|
DigiKey Part Number | 145-13RS025059-ND | |
Manufacturer | ||
Manufacturer Product Number | 13RS025059 | |
Description | ROUND SPACER, .140 ID, .250 OD, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded Nylon 0.210" (5.33mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.210" (5.33mm) | |
Length - Overall | 0.210" (5.33mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57800 | ¥5.78 |
100 | ¥0.43270 | ¥43.27 |
1,000 | ¥0.34647 | ¥346.47 |
5,000 | ¥0.30796 | ¥1,539.80 |