4513-440-AL | |
---|---|
DigiKey Part Number | 1772-1054-ND |
Manufacturer | |
Manufacturer Product Number | 4513-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4513-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
5 | ¥4.21600 | ¥21.08 |
10 | ¥3.51900 | ¥35.19 |
25 | ¥3.30840 | ¥82.71 |
50 | ¥3.16720 | ¥158.36 |
100 | ¥2.81610 | ¥281.61 |
250 | ¥2.67516 | ¥668.79 |
500 | ¥2.53442 | ¥1,267.21 |
1,000 | ¥2.39356 | ¥2,393.56 |