4507-440-AL | |
---|---|
DigiKey Part Number | 1772-1206-ND |
Manufacturer | |
Manufacturer Product Number | 4507-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4507-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
5 | ¥3.89400 | ¥19.47 |
10 | ¥3.23900 | ¥32.39 |
25 | ¥3.04680 | ¥76.17 |
50 | ¥2.91740 | ¥145.87 |
100 | ¥2.59270 | ¥259.27 |
250 | ¥2.46320 | ¥615.80 |
500 | ¥2.33364 | ¥1,166.82 |
1,000 | ¥2.20400 | ¥2,204.00 |