Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | QLM Sleeves | |
Features | - | |
Material | Foam | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.92000 | ¥11.92 |
10 | ¥10.90100 | ¥109.01 |
100 | ¥8.17640 | ¥817.64 |
1,000 | ¥6.81349 | ¥6,813.49 |