Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Sleeve | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.45000 | ¥43.45 |
10 | ¥39.82800 | ¥398.28 |
100 | ¥29.86910 | ¥2,986.91 |
1,000 | ¥24.89087 | ¥24,890.87 |