


FAD1-04020CBLW11 | |
|---|---|
DigiKey Part Number | Q617-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-04020CBLW11 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.0 CFM (0.196m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.062 lb (28.12 g) |
Width 20.00mm | Current Rating (Amps) 0.070A |
Air Flow 7.0 CFM (0.196m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.165 in H2O (41.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.94000 | ¥109.94 |
| 10 | ¥89.06200 | ¥890.62 |
| 30 | ¥79.72267 | ¥2,391.68 |
| 50 | ¥75.61200 | ¥3,780.60 |
| 100 | ¥70.31420 | ¥7,031.42 |
| 250 | ¥66.56288 | ¥16,640.72 |












