40mm Sq Fan Filter Guard Assembly Plastic 3 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40mm Sq Fan Filter Guard Assembly Plastic 3 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09150-F/30

DigiKey Part Number
CR286-ND
Manufacturer
Manufacturer Product Number
09150-F/30
Description
FINGER/FILTR ASM 40MM PLAS 30PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40mm Sq Fan Filter Guard Assembly Plastic 3 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter Guard Assembly
Manufacturer
Qualtek
Fits Fan Size
40mm Sq
Series
Features
3 Rings
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,981
Factory Stock: 1,650
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.03000¥13.03
10¥10.96100¥109.61
25¥10.12680¥253.17
50¥9.51080¥475.54
100¥9.19590¥919.59
Manufacturers Standard Package