


FAD1-04020CBMW11 | |
|---|---|
DigiKey Part Number | Q618-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-04020CBMW11 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.7 CFM (0.216m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.062 lb (28.12 g) |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 7.7 CFM (0.216m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.00000 | ¥102.00 |
| 10 | ¥82.67000 | ¥826.70 |
| 30 | ¥74.01867 | ¥2,220.56 |
| 50 | ¥70.20580 | ¥3,510.29 |
| 100 | ¥65.29070 | ¥6,529.07 |
| 250 | ¥61.49352 | ¥15,373.38 |












