Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
FAD1-04010CBLW11
FAD1-04010BBLW11
FAD1-04010BBLW11

FAD1-04010BBLW11

DigiKey Part Number
Q608-ND
Manufacturer
Manufacturer Product Number
FAD1-04010BBLW11
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
21.0dB(A)
Mfr
Power (Watts)
350 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.037 lb (16.78 g)
Width
10.00mm
Current Rating (Amps)
0.070A
Air Flow
4.2 CFM (0.118m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.060 in H2O (14.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAD1-04010BHLW11Qualtek1,772FAD1-04010BHLW11-ND¥44.35000Parametric Equivalent
In-Stock: 1,279
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.29000¥78.29
10¥63.57400¥635.74
30¥56.96500¥1,708.95
50¥54.04560¥2,702.28
100¥50.27130¥5,027.13
250¥46.50584¥11,626.46
Manufacturers Standard Package