



EFB0412MD-R00 | |
|---|---|
DigiKey Part Number | 603-1581-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412MD-R00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.2 CFM (0.202m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0412MD-R00 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 7.2 CFM (0.202m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.218 in H2O (54.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.25000 | ¥123.25 |
| 10 | ¥99.69400 | ¥996.94 |
| 25 | ¥90.89600 | ¥2,272.40 |
| 50 | ¥84.60280 | ¥4,230.14 |
| 100 | ¥78.66940 | ¥7,866.94 |
| 336 | ¥75.04854 | ¥25,216.31 |
















