Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.2 CFM (0.202m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0412MD-F00

DigiKey Part Number
603-EFB0412MD-F00-ND
Manufacturer
Manufacturer Product Number
EFB0412MD-F00
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.2 CFM (0.202m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
24.0dB(A)
Mfr
Power (Watts)
720 mW
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.073 lb (33.11 g)
Width
20.00mm
Current Rating (Amps)
0.060A
Air Flow
7.2 CFM (0.202m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.218 in H2O (54.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Factory Stock: 336
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.25000¥123.25
10¥99.69400¥996.94
25¥90.89600¥2,272.40
50¥84.60280¥4,230.14
100¥78.66940¥7,866.94
336¥75.04854¥25,216.31
Manufacturers Standard Package