
EFB0412MD | |
|---|---|
DigiKey Part Number | 603-1853-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412MD |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.2 CFM (0.202m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0412MD Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 7.2 CFM (0.202m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.218 in H2O (54.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-04020CBMW11 | Qualtek | 523 | Q618-ND | ¥101.94000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.36000 | ¥117.36 |
| 10 | ¥94.95200 | ¥949.52 |
| 25 | ¥86.58040 | ¥2,164.51 |
| 50 | ¥80.58920 | ¥4,029.46 |
| 100 | ¥74.94070 | ¥7,494.07 |
| 336 | ¥71.25613 | ¥23,942.06 |





