M40-45 | ||
---|---|---|
DigiKey Part Number | 1053-1492-ND | |
Manufacturer | ||
Manufacturer Product Number | M40-45 | |
Description | 40MM FAN FILTER MEDIA 45PPM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 40mm Sq Fan Replacement Filter Element Polyurethane Foam | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | GRM40-45 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Mfg Application Notes | |
Environmental Information | Orion Compliance |
Design Resources | |
Featured Product | Fan Accessories for AC and DC Fans |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.40000 | ¥4.40 |
10 | ¥4.22200 | ¥42.22 |
100 | ¥3.46710 | ¥346.71 |
1,000 | ¥3.14951 | ¥3,149.51 |
Attribute | Description |
---|---|
Other Names | M40-45X 1053-1492 M4045 |
Standard Package | 1 |