09 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09 Series
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09325-M/100

DigiKey Part Number
Q914-ND
Manufacturer
Manufacturer Product Number
09325-M/100
Description
FILTR FAN ELEM 80MM 100PPI 1=1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Replacement Filter Element Foam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
80mm Sq
For Use With/Related Products
-
Features
-
Material
Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥3.33800¥33.38
25¥3.10240¥77.56
50¥2.92420¥146.21
100¥2.74690¥274.69
250¥2.51988¥629.97
500¥2.35642¥1,178.21
1,000¥2.26377¥2,263.77