80mm Sq Fan Filter Guard Assembly Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Filter Guard Assembly Plastic
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09325-F/100

DigiKey Part Number
09325-F/100-ND
Manufacturer
Manufacturer Product Number
09325-F/100
Description
FINGR/FILTR ASM 80MM PLAS 100PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Filter Guard Assembly Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter Guard Assembly
Manufacturer
Qualtek
Fits Fan Size
80mm Sq
Series
Material
Plastic
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.36000¥16.36
10¥13.53300¥135.33
25¥12.41520¥310.38
50¥11.59460¥579.73
100¥10.80640¥1,080.64
300¥9.63737¥2,891.21
500¥9.13272¥4,566.36
1,000¥9.01043¥9,010.43
Manufacturers Standard Package