FAD1-08032 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-08032CBLW12

DigiKey Part Number
Q629-ND
Manufacturer
Manufacturer Product Number
FAD1-08032CBLW12
Description
FAN AXIAL 80.5X32MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 39.6 CFM (1.11m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80.5mm L x 80.5mm H
Width
32.00mm
Air Flow
39.6 CFM (1.11m³/min)
Static Pressure
0.187 in H2O (46.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.5dB(A)
Power (Watts)
1.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.238 lb (107.95 g)
Current Rating (Amps)
0.110A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 570
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.02000¥140.02
10¥115.05200¥1,150.52
30¥103.71633¥3,111.49
50¥98.69100¥4,934.55
100¥95.02960¥9,502.96
Manufacturers Standard Package