RFMD2081TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFMD2081TR13

DigiKey Part Number
2312-RFMD2081TR13TR-ND - Tape & Reel (TR)
2312-RFMD2081TR13CT-ND - Cut Tape (CT)
2312-RFMD2081TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFMD2081TR13
Description
RF MODULATOR 45MHZ-2.7GHZ 32QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Modulator IC 45MHz ~ 2.7GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator
LO Frequency
90MHz ~ 5.4GHz
RF Frequency
45MHz ~ 2.7GHz
P1dB
4dBm
Noise Floor
-162dBm/Hz
Output Power
4dBm
Current - Supply
135 mA
Voltage - Supply
2.7V ~ 3.3V
Test Frequency
45MHz ~ 2.7GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,803
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.68000¥280.68
25¥223.79120¥5,594.78
100¥184.61140¥18,461.14
250¥153.81400¥38,453.50
500¥131.48654¥65,743.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥110.03492¥275,087.30
Manufacturers Standard Package