RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3705IRGET

DigiKey Part Number
296-31995-2-ND - Tape & Reel (TR)
296-31995-1-ND - Cut Tape (CT)
296-31995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF3705IRGET
Description
RF MODULATOR 300MHZ-4GHZ 24VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3705IRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
7.1dBm
Manufacturer
Texas Instruments
Current - Supply
306 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.15V ~ 3.6V
Part Status
Active
Test Frequency
1.85GHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
300MHz ~ 4GHz
Package / Case
24-VFQFN Exposed Pad
RF Frequency
300MHz ~ 4GHz
Supplier Device Package
24-VQFN (4x4)
P1dB
13.7dBm
Base Product Number
Noise Floor
-160dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.62000¥136.62
10¥108.32000¥1,083.20
25¥101.24120¥2,531.03
100¥94.83540¥9,483.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥81.82036¥20,455.09
500¥79.74906¥39,874.53
750¥78.71161¥59,033.71
Manufacturers Standard Package