
SIA427DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA427DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA427DJ-T1-GE3CT-ND - Cut Tape (CT) SIA427DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA427DJ-T1-GE3 |
Description | MOSFET P-CH 8V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA427DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.30000 | ¥43.00 |
| 100 | ¥2.78180 | ¥278.18 |
| 500 | ¥2.12840 | ¥1,064.20 |
| 1,000 | ¥1.91769 | ¥1,917.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64989 | ¥4,949.67 |
| 6,000 | ¥1.51501 | ¥9,090.06 |
| 9,000 | ¥1.44627 | ¥13,016.43 |
| 15,000 | ¥1.36904 | ¥20,535.60 |
| 21,000 | ¥1.32331 | ¥27,789.51 |
| 30,000 | ¥1.29210 | ¥38,763.00 |











