
PMC-0701TS1520 | |
|---|---|
DigiKey Part Number | 2010-1269-2-ND - Tape & Reel (TR) 2010-1269-1-ND - Cut Tape (CT) 2010-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-0701TS1520 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.394" (10.00mm) | |
Size - Body | 0.276" L x 0.079" W x 0.091" H (7.00mm x 2.00mm x 2.30mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.64000 | ¥13.64 |
| 10 | ¥11.56100 | ¥115.61 |
| 25 | ¥10.73360 | ¥268.34 |
| 100 | ¥9.56110 | ¥956.11 |
| 250 | ¥8.86420 | ¥2,216.05 |
| 500 | ¥8.38474 | ¥4,192.37 |
| 1,000 | ¥7.94926 | ¥7,949.26 |
| 2,500 | ¥7.59136 | ¥18,978.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.94433 | ¥49,721.65 |










