PMC9539.164NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMC9539.164NL
Pulse Power Product Highlight - PMC9539 Series

PMC9539.903NL

DigiKey Part Number
553-PMC9539.903NL-ND
Manufacturer
Manufacturer Product Number
PMC9539.903NL
Description
CMC 25A 2LN 250 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 250 Ohms @ 2.1 MHz 25A DCR 1.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
PMC9539.903NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
250 Ohms @ 2.1 MHz
Current Rating (Max)
25A
DC Resistance (DCR) (Max)
1.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.772" L x 0.701" W (19.60mm x 17.80mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Radial - 4 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥22.72400¥227.24
25¥21.02120¥525.53
40¥20.19850¥807.94
80¥19.04438¥1,523.55
230¥17.41374¥4,005.16
440¥16.48345¥7,252.72
945¥15.45248¥14,602.59
2,400¥14.78354¥35,480.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.