
CM2545X171B-10 | |
|---|---|
DigiKey Part Number | 240-2485-ND |
Manufacturer | |
Manufacturer Product Number | CM2545X171B-10 |
Description | CMC 10A 2LN 170 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 170 Ohms @ 100 MHz 10A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2545X171B-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 340V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.448" L x 0.248" W (11.38mm x 6.30mm) | |
Height (Max) | 0.374" (9.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.64000 | ¥16.64 |
| 10 | ¥13.68500 | ¥136.85 |
| 25 | ¥12.65800 | ¥316.45 |
| 50 | ¥11.93320 | ¥596.66 |
| 100 | ¥11.25150 | ¥1,125.15 |
| 250 | ¥10.41032 | ¥2,602.58 |
| 500 | ¥9.81678 | ¥4,908.39 |
| 1,260 | ¥9.07850 | ¥11,438.91 |
| 2,520 | ¥8.56259 | ¥21,577.73 |









