


PMC9539.254NL | |
|---|---|
DigiKey Part Number | 553-PMC9539.254NL-ND |
Manufacturer | |
Manufacturer Product Number | PMC9539.254NL |
Description | CMC 18A 2LN 750 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 750 Ohms @ 1.6 MHz 18A DCR 2.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PMC9539.254NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 750 Ohms @ 1.6 MHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 2.7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.772" L x 0.701" W (19.60mm x 17.80mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Radial - 4 Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥22.72400 | ¥227.24 |
| 25 | ¥21.02120 | ¥525.53 |
| 40 | ¥20.19850 | ¥807.94 |
| 150 | ¥18.05560 | ¥2,708.34 |
| 300 | ¥17.02613 | ¥5,107.84 |
| 450 | ¥16.45224 | ¥7,403.51 |
| 1,050 | ¥15.31567 | ¥16,081.45 |
| 2,400 | ¥14.78354 | ¥35,480.50 |


