AB1541B-LW35-R | ||
---|---|---|
DigiKey Part Number | 668-AB1541B-LW35-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AB1541B-LW35-R | |
Description | PIEZO 15MM 4100HZ 8NF W/2-SIDED | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4.1 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | AB1541B-LW35-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.1 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 8000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥7.78600 | ¥77.86 |
25 | ¥7.20480 | ¥180.12 |
40 | ¥6.78100 | ¥271.24 |
80 | ¥6.37200 | ¥509.76 |
440 | ¥5.48241 | ¥2,412.26 |
1,000 | ¥5.12510 | ¥5,125.10 |
5,000 | ¥5.02233 | ¥25,111.65 |