4.1 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB1541B-LW100-R

DigiKey Part Number
668-1448-ND
Manufacturer
Manufacturer Product Number
AB1541B-LW100-R
Description
BUZZER ELEMENT STD 4.1KHZ 15MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.1 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms
Datasheet
 Datasheet
EDA/CAD Models
AB1541B-LW100-R Models
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
1 kOhms
Series
Capacitance @ Frequency
8000pF @ 1kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.591" Dia (15.00mm)
Frequency
4.1 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,759
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.16000¥13.16
10¥9.94700¥99.47
25¥8.94560¥223.64
50¥8.27060¥413.53
100¥7.65740¥765.74
300¥6.79550¥2,038.65
500¥6.43602¥3,218.01
1,000¥5.98480¥5,984.80
5,000¥5.07997¥25,399.85
Manufacturers Standard Package