4.6 kHz Feedback Buzzer Element 1.063" Dia (27.00mm) 350 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7BB-27-4CL0

DigiKey Part Number
490-7BB-27-4CL0-ND
Manufacturer
Manufacturer Product Number
7BB-27-4CL0
Description
BUZZER ELEMENT FDBK 4.6KHZ 27MM
Customer Reference
Detailed Description
4.6 kHz Feedback Buzzer Element 1.063" Dia (27.00mm) 350 Ohms
Datasheet
 Datasheet
EDA/CAD Models
7BB-27-4CL0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
4.6 kHz
Voltage - Input (Max)
-
Type
Feedback
Impedance
350 Ohms
Capacitance @ Frequency
18000pF @ 1kHz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
1.063" Dia (27.00mm)
Termination
Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.11000¥11.11
10¥8.37700¥83.77
25¥7.52600¥188.15
50¥6.95420¥347.71