3.5 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 200 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-27032-L100

DigiKey Part Number
2223-CEB-27032-L100-ND
Manufacturer
Manufacturer Product Number
CEB-27032-L100
Description
PIEZO DISC 27X.32MM, LEAD WIRES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.5 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 200 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Feedback
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
200 Ohms
Series
Capacitance @ Frequency
30000pF @ 100Hz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
1.063" Dia (27.00mm)
Frequency
3.5 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,244
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.19000¥11.19
10¥8.41600¥84.16
25¥7.56320¥189.08
50¥6.98860¥349.43
100¥6.46660¥646.66
250¥5.84980¥1,462.45
500¥5.43080¥2,715.40
2,500¥4.59267¥11,481.67
5,000¥4.28165¥21,408.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.