Buzzer Elements, Piezo Benders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Voltage - Input (Max) | Type | Impedance | Capacitance @ Frequency | Operating Temperature | Size / Dimension | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,378 In Stock | 1 : ¥9.01000 Bag | Bag | Active | 6.5 kHz | 30V p-p | Standard | 350 Ohms | 13000pF @ 120Hz | -20°C ~ 70°C | 0.787" Dia (20.00mm) | Wire Leads | |||
10,985 In Stock | 1 : ¥9.01000 Bag | Bag | Active | 4.6 kHz | 30V p-p | Standard | 250 Ohms | 16000pF @ 1kHz | -20°C ~ 70°C | 1.063" Dia (27.00mm) | Wire Leads | |||
7,730 In Stock | 1 : ¥9.18000 Bag | Bag | Active | 6.4 kHz | 30V p-p | Feedback | 400 Ohms | 10000pF @ 1kHz | -20°C ~ 70°C | 0.787" Dia (20.00mm) | Wire Leads | |||
1,270 In Stock | 1 : ¥13.18000 Bag | Bag | Active | 2.6 kHz | 30V p-p | Standard | 300 Ohms | 30000pF @ 1kHz | -20°C ~ 70°C | 1.378" Dia (35.00mm) | Wire Leads | |||
218 In Stock | 1 : ¥15.05000 Bag | Bag | Active | 600 Hz | 20V p-p | Standard | 1 kOhms | 70000pF @ 120Hz | -20°C ~ 70°C | 1.732" Dia (44.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1,200 : ¥7.25448 Bag | Bag | Active | 4.5 kHz | 30V p-p | Feedback | 500 Ohms | 16000pF @ 1kHz | -20°C ~ 70°C | 1.063" Dia (27.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥14.37000 Bag | Bag | Active | 2.9 kHz | 30V p-p | Feedback | 500 Ohms | 25000pF @ 1kHz | -20°C ~ 70°C | 1.378" Dia (35.00mm) | Wire Leads |