3.1 kHz Feedback Buzzer Element 30V p-p 0.827" Dia (21.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-21018-L100

DigiKey Part Number
2223-CEB-21018-L100-ND
Manufacturer
Manufacturer Product Number
CEB-21018-L100
Description
PIEZO DISC 21X.18MM, LEAD WIRES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.1 kHz Feedback Buzzer Element 30V p-p 0.827" Dia (21.00mm) 300 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Feedback
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
300 Ohms
Series
Capacitance @ Frequency
21000pF @ 120Hz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.827" Dia (21.00mm)
Frequency
3.1 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.40000¥9.40
10¥7.04600¥70.46
25¥6.32800¥158.20
50¥5.84440¥292.22
100¥5.40660¥540.66
250¥4.88824¥1,222.06
500¥4.53640¥2,268.20
2,500¥3.83293¥9,582.33
5,000¥3.57204¥17,860.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.