
CEB-1220-L100 | |
|---|---|
DigiKey Part Number | 2223-CEB-1220-L100-ND |
Manufacturer | |
Manufacturer Product Number | CEB-1220-L100 |
Description | BUZZER ELEMENT STD 8.5 KHZ 12MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 8.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 13000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.54800 | ¥65.48 |
| 25 | ¥5.95360 | ¥148.84 |
| 50 | ¥5.54400 | ¥277.20 |
| 100 | ¥5.16680 | ¥516.68 |
| 250 | ¥4.71264 | ¥1,178.16 |
| 500 | ¥4.39968 | ¥2,199.84 |
| 4,000 | ¥3.59800 | ¥14,392.00 |
| 8,000 | ¥3.59303 | ¥28,744.24 |











