
CEB-21028-L100 | |
|---|---|
DigiKey Part Number | 2223-CEB-21028-L100-ND |
Manufacturer | |
Manufacturer Product Number | CEB-21028-L100 |
Description | PIEZO DISC 21X.28MM, LEAD WIRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.2 kHz Feedback Buzzer Element 30V p-p 0.827" Dia (21.00mm) 600 Ohms |
Datasheet | Datasheet |
Category | Type Feedback |
Manufacturer Same Sky (Formerly CUI Devices) | Impedance 600 Ohms |
Series | Capacitance @ Frequency 26000pF @ 100Hz |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 0.827" Dia (21.00mm) |
Frequency 3.2 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 10 | ¥7.17100 | ¥71.71 |
| 25 | ¥6.43880 | ¥160.97 |
| 50 | ¥5.94640 | ¥297.32 |
| 100 | ¥5.50150 | ¥550.15 |
| 250 | ¥4.97384 | ¥1,243.46 |
| 500 | ¥4.61608 | ¥2,308.04 |
| 2,500 | ¥3.90061 | ¥9,751.52 |
| 5,000 | ¥3.63525 | ¥18,176.25 |




