
CEB-35035-L100 | |
|---|---|
DigiKey Part Number | 2223-CEB-35035-L100-ND |
Manufacturer | |
Manufacturer Product Number | CEB-35035-L100 |
Description | PIEZO DISC 35X.35MM, LEAD WIRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms |
Datasheet | Datasheet |
Category | Type Feedback |
Manufacturer Same Sky (Formerly CUI Devices) | Impedance 300 Ohms |
Series | Capacitance @ Frequency 55000pF @ 100Hz |
Packaging Tray | Operating Temperature -30°C ~ 70°C |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Frequency 2 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.00000 | ¥12.00 |
| 10 | ¥9.08700 | ¥90.87 |
| 25 | ¥8.16840 | ¥204.21 |
| 50 | ¥7.55080 | ¥377.54 |
| 100 | ¥6.98860 | ¥698.86 |
| 250 | ¥6.32320 | ¥1,580.80 |
| 500 | ¥5.87146 | ¥2,935.73 |
| 4,000 | ¥4.73637 | ¥18,945.48 |
| 8,000 | ¥4.54357 | ¥36,348.56 |









